746-078-560-206

Heilind Number:EDA746-078-560-206
Manufacturer:EDAC
Manufacturer Number:746-078-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-078-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-078-560-206

Detailed Description

Enhance your PCB connectivity with our 746-078-560-206 Press-fit Card Edge Connector. Featuring a sleek black design, this connector is not only visually striking but also high-performing, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 78 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .125-inch pitch and .25-inch row spacing provide precise alignment, making it ideal for board-to-board connections. Designed for straight mount orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.