746-080-520-201

Heilind Number:EDA746-080-520-201
Manufacturer:EDAC
Manufacturer Number:746-080-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-520-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and efficient data transmission. With two rows of 80 positions and a pitch of .125 inches, it allows for secure board-to-board connections. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Upgrade your PCB design with this essential component.