746-080-520-206

Heilind Number:EDA746-080-520-206
Manufacturer:EDAC
Manufacturer Number:746-080-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-520-206

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity for your devices. Its innovative design includes two rows of 80 positions each, with a pitch of .125 inches and row spacing of .25 inches. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Perfect for a wide range of applications, it guarantees secure and efficient board-to-board connections. Upgrade your setup with this essential component for seamless connectivity.