746-080-520-601

Heilind Number:EDA746-080-520-601
Manufacturer:EDAC
Manufacturer Number:746-080-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-520-601

Detailed Description

Enhance connectivity in your electronic assemblies with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The two rows of 80 positions each, with a pitch of .125 inches and row spacing of .25 inches, offer versatile and efficient board-to-board connections. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing high conductivity and longevity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for demanding applications, this connector is a valuable addition to your PCB assembly toolkit.