746-080-520-606

Heilind Number:EDA746-080-520-606
Manufacturer:EDAC
Manufacturer Number:746-080-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-520-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a crucial component for seamless board-to-board integration. Boasting a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and reliability in any application. With a 3A amperage rating, it easily accommodates high-power requirements. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, it offers efficient signal transmission. The 80 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential connector for optimal performance and connectivity.