746-080-525-601

Heilind Number:EDA746-080-525-601
Manufacturer:EDAC
Manufacturer Number:746-080-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-525-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. With two rows of high-quality Copper Alloy contacts, it offers efficient power transfer at an amperage of 3A. The .125-inch pitch and .25-inch row spacing accommodate precise alignment, while the 80 positions cater to versatile connectivity needs. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your project with seamless connectivity – trust in this high-performance Card Edge Connector.