746-080-527-201

Heilind Number:EDA746-080-527-201
Manufacturer:EDAC
Manufacturer Number:746-080-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-527-201

Detailed Description

Enhance your PCB connectivity with this durable Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a high amperage capacity of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in harsh environments. With two rows and 80 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125" pitch and .25" row spacing allow for easy assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.