746-080-527-206

Heilind Number:EDA746-080-527-206
Manufacturer:EDAC
Manufacturer Number:746-080-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-527-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and a total of 80 positions, it offers ample connectivity options. The Copper Alloy contacts ensure high conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its .125-inch pitch and .25-inch row spacing provide efficient signal transmission. Whether for industrial or commercial use, this Straight mount connector is a versatile solution for your board-to-board PCB connections. Upgrade your system with this essential component.