746-080-527-601

Heilind Number:EDA746-080-527-601
Manufacturer:EDAC
Manufacturer Number:746-080-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-527-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts spaced at a pitch of .125 inches and a row spacing of .25 inches, it offers a total of 80 positions for efficient data transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your system with this essential component, perfect for a range of applications in electronics and technology.