746-080-540-601

Heilind Number:EDA746-080-540-601
Manufacturer:EDAC
Manufacturer Number:746-080-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-540-601

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it features a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3A, this connector ensures reliable power transmission. Its double-row design, with a pitch of .125 in and row spacing of .25 in, offers 80 positions for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees stability in various environments. Perfect for Board To Board connections, this connector is a must-have for efficient PCB setups.