746-080-541-201

Heilind Number:EDA746-080-541-201
Manufacturer:EDAC
Manufacturer Number:746-080-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each carefully spaced at .125 inches pitch and .25 inches row spacing, it offers a total of 80 positions for optimal connectivity. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures reliable operation even in extreme conditions. Perfect for various applications, this connector is a must-have for any project requiring secure board-to-board connections.