746-080-541-206

Heilind Number:EDA746-080-541-206
Manufacturer:EDAC
Manufacturer Number:746-080-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-541-206

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, its two rows of 80 positions ensure reliable connectivity for your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. Featuring a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for efficient signal transmission. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications in various environments. Elevate your PCB assembly with this essential component.