746-080-541-601

Heilind Number:EDA746-080-541-601
Manufacturer:EDAC
Manufacturer Number:746-080-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-541-601

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, it offers excellent conductivity for optimal signal transmission. Its 80 positions, organized in 2 rows with a pitch of .125 inches and row spacing of .25 inches, provide ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation makes installation a breeze, perfect for PCB connectors in board-to-board setups. Upgrade your connectivity solutions with this high-quality Card Edge Connector.