746-080-541-606

Heilind Number:EDA746-080-541-606
Manufacturer:EDAC
Manufacturer Number:746-080-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-541-606

Detailed Description

Enhance your PCB connections with this reliable Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage rating and copper alloy contact material, it ensures secure and efficient power transmission. Boasting two rows of 80 positions each, it offers ample connectivity options with a pitch of .125 inches. The straight mount orientation and .25-inch row spacing make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Elevate your connectivity game with this essential component.