746-080-545-206

Heilind Number:EDA746-080-545-206
Manufacturer:EDAC
Manufacturer Number:746-080-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black exterior and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 80 positions, it offers ample room for your components to connect efficiently. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your connectivity solution today.