746-080-545-601

Heilind Number:EDA746-080-545-601
Manufacturer:EDAC
Manufacturer Number:746-080-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-545-601

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it ensures reliable power delivery at an amperage of 3A. Featuring 80 positions and a row spacing of .25 inches, it offers ample room for your connections. Whether you require straight or right-angle mounting, this connector caters to your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in any environment. Upgrade your system with this essential component, perfect for various applications in the realm of PCB connectivity.