746-080-553-201

Heilind Number:EDA746-080-553-201
Manufacturer:EDAC
Manufacturer Number:746-080-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-553-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of highly durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With dual rows and a total of 80 positions, it offers ample room for intricate circuitry. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .25 inches facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Trust in our connector to deliver superior performance in all your board-to-board PCB connections.