746-080-553-206

Heilind Number:EDA746-080-553-206
Manufacturer:EDAC
Manufacturer Number:746-080-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-553-206

Detailed Description

Enhance your PCB connectivity with this high-performance press-fit Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for your electronic components. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. This two-row connector boasts 80 positions, each made of robust Copper Alloy for efficient power transmission. Its .125-inch pitch and .25-inch row spacing allow for precise board-to-board connections. Designed for straight mounting orientation, it guarantees secure and stable installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.