746-080-560-201

Heilind Number:EDA746-080-560-201
Manufacturer:EDAC
Manufacturer Number:746-080-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-560-201

Detailed Description

Introducing our 746-080-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a striking black color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, it offers seamless connectivity with a pitch of .125 inches and row spacing of .25 inches, accommodating 80 positions in total. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in the quality and craftsmanship of our RoHS compliant connector to deliver consistent and efficient power delivery, with an amperage rating of 3A. Upgrade your system with the 746-080-560-201 and experience seamless connectivity like never before.