746-080-560-206

Heilind Number:EDA746-080-560-206
Manufacturer:EDAC
Manufacturer Number:746-080-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-080-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-080-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed to deliver reliable and efficient connectivity in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of 80 contact positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise insertion. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.