746-082-520-201

Heilind Number:EDA746-082-520-201
Manufacturer:EDAC
Manufacturer Number:746-082-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-082-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-082-520-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, essential for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transfer at an amperage of 3 A. The .125-inch pitch and .25-inch row spacing accommodate precise positioning, while the 82 positions cater to multiple connections. Perfect for straight mounting, it guarantees a secure fit in any configuration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for electronic assemblies in various industries. Upgrade your connectivity solutions with this high-quality component.