746-082-520-606

Heilind Number:EDA746-082-520-606
Manufacturer:EDAC
Manufacturer Number:746-082-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-082-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-082-520-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for efficiency and durability, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a double row configuration and 82 positions, it offers ample connectivity options for your electronic devices. The precision-engineered copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .25-inch row spacing facilitate secure mounting. Whether you're working on industrial machinery or consumer electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice for your projects. Upgrade your connectivity solutions with this essential connector, a must-have in any engineer's toolkit.