746-082-525-606

Heilind Number:EDA746-082-525-606
Manufacturer:EDAC
Manufacturer Number:746-082-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-082-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-082-525-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 82 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity. This connector boasts a pitch of .125 inches and a row spacing of .25 inches, facilitating seamless integration into your PCB layout. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environmental conditions. Its straight mount orientation further simplifies installation. Upgrade your system with this high-quality connector, a perfect solution for Board To Board PCB connections.