746-082-527-201

Heilind Number:EDA746-082-527-201
Manufacturer:EDAC
Manufacturer Number:746-082-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-082-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-082-527-201

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Press-fit Card Edge Connector, boasting a sleek black design that seamlessly integrates into your setup. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows and 82 positions, it offers ample connectivity options for your devices. The copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your PCB connections with this essential component.