746-082-527-206

Heilind Number:EDA746-082-527-206
Manufacturer:EDAC
Manufacturer Number:746-082-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-082-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-082-527-206

Detailed Description

Upgrade your PCB connections with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable conductivity. Featuring two rows with a total of 82 positions at a pitch of .125 inches, it offers seamless integration for your electronic components. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our high-quality connector to streamline your board-to-board connections with precision and efficiency.