746-082-527-601

Heilind Number:EDA746-082-527-601
Manufacturer:EDAC
Manufacturer Number:746-082-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-082-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-082-527-601

Detailed Description

Enhance your PCB connections with this high-quality Press-fit Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts crafted from Copper Alloy, it ensures seamless communication between your boards. The .125 inch pitch and .25 inch row spacing accommodate 82 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector, under the Card Edge Connector category, is a must-have for your projects. Efficiently bridge your PCBs with ease and precision, ensuring optimal performance every time.