746-082-540-201

Heilind Number:EDA746-082-540-201
Manufacturer:EDAC
Manufacturer Number:746-082-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-082-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-082-540-201

Detailed Description

Enhance your PCB connection with this high-performance Press-fit Card Edge Connector, designed for seamless integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring two rows of 82 copper alloy contacts, this connector offers reliable power transmission with a maximum amperage of 3 A. The .125-inch pitch and .25-inch row spacing provide precise alignment on your board, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your connectivity with this essential component.