746-082-540-601

Heilind Number:EDA746-082-540-601
Manufacturer:EDAC
Manufacturer Number:746-082-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-082-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-082-540-601

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for optimal performance and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability in any application. With a double-row configuration and a total of 82 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .125-inch pitch and .25-inch row spacing make for easy installation and secure connectivity. Trust in this connector for seamless Board-to-Board connections in your electronic designs.