746-082-540-606

Heilind Number:EDA746-082-540-606
Manufacturer:EDAC
Manufacturer Number:746-082-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-082-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-082-540-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, meticulously designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in any application. With a double row layout and a total of 82 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable and efficient power transmission, with a maximum amperage of 3 A. Its .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs, whether in industrial, commercial, or residential settings. Upgrade your PCB connections with this high-quality component.