746-082-541-206

Heilind Number:EDA746-082-541-206
Manufacturer:EDAC
Manufacturer Number:746-082-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-082-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-082-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-conductivity Copper Alloy contacts. With two rows and 82 positions, it offers ample connectivity options for your application. The .125 inch pitch and .25 inch row spacing ensure precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Experience seamless board-to-board connections with our Straight mount orientation connector. Upgrade your system's performance with this essential component.