746-082-541-601

Heilind Number:EDA746-082-541-601
Manufacturer:EDAC
Manufacturer Number:746-082-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-082-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-082-541-601

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Press-fit Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its two rows and 82 positions offer ample connectivity options, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Perfect for board-to-board PCB connections, this connector operates seamlessly in a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component for efficient data transfer and power distribution.