746-082-545-206

Heilind Number:EDA746-082-545-206
Manufacturer:EDAC
Manufacturer Number:746-082-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-082-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-082-545-206

Detailed Description

Enhance your circuit board connectivity with our high-performance Press-fit Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 3 A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a total of 82 positions, it ensures reliable data transfer in any application. The .125-inch pitch and .25-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your board-to-board connectivity needs. Elevate your electronic designs with this essential component.