746-082-545-601

Heilind Number:EDA746-082-545-601
Manufacturer:EDAC
Manufacturer Number:746-082-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-082-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-082-545-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts an amperage of 3 A, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Featuring two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless board-to-board connectivity with 82 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's perfect for various industrial environments. Upgrade your setup with this essential component for seamless and efficient data transfer.