746-082-553-206

Heilind Number:EDA746-082-553-206
Manufacturer:EDAC
Manufacturer Number:746-082-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-082-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-082-553-206

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Press-fit Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, it ensures secure and reliable contact. Featuring two rows of 82 positions each, this connector facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .25 inches, it offers optimal space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial environments. Trust in this black connector for robust and long-lasting performance in your electronic assemblies.