746-082-553-601

Heilind Number:EDA746-082-553-601
Manufacturer:EDAC
Manufacturer Number:746-082-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-082-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-082-553-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its dual-row configuration, with 82 positions and a .125" pitch, offers ample connectivity options for your applications. The straight mount orientation and .25" row spacing make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your board-to-board connections. Elevate your connectivity solutions with this high-performance connector.