746-082-560-201

Heilind Number:EDA746-082-560-201
Manufacturer:EDAC
Manufacturer Number:746-082-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-082-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-082-560-201

Detailed Description

Introducing our state-of-the-art Press-fit Card Edge Connector, the perfect solution for high-performance PCB connections. Designed for reliability and efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With two rows of precision-crafted Copper Alloy contacts, each pitch and row spacing meticulously engineered at .125 inches and .25 inches, respectively, you can count on seamless connectivity for your 82 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any application. Trust in our Card Edge Connector to deliver unmatched quality and connectivity for your electronic systems.