746-084-520-201

Heilind Number:EDA746-084-520-201
Manufacturer:EDAC
Manufacturer Number:746-084-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-520-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3A amperage capacity, it guarantees reliable power transmission. Featuring two rows and 84 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures optimal performance. The .125-inch pitch and .25-inch row spacing provide precise alignment, perfect for your board-to-board connections. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB setup with this essential component, a must-have in any professional or DIY project.