746-084-520-206

Heilind Number:EDA746-084-520-206
Manufacturer:EDAC
Manufacturer Number:746-084-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-520-206

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 84 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Whether for industrial or commercial use, this straight-mount connector is a versatile solution for your PCB connectivity needs.