746-084-520-601

Heilind Number:EDA746-084-520-601
Manufacturer:EDAC
Manufacturer Number:746-084-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-520-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior that complements any setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any environment. Featuring two rows and 84 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's ideal for use in a variety of applications. Upgrade your setup with this essential component.