746-084-520-606

Heilind Number:EDA746-084-520-606
Manufacturer:EDAC
Manufacturer Number:746-084-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-520-606

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a double-row layout and 84 positions, it offers ample connectivity for your applications. The contact material, a robust Copper Alloy, ensures reliable signal transmission. This connector is engineered for seamless integration, with a pitch of .125 inches and row spacing of .25 inches. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Upgrade your setup with this essential component for efficient board-to-board connections.