746-084-525-201

Heilind Number:EDA746-084-525-201
Manufacturer:EDAC
Manufacturer Number:746-084-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A, it offers robust power transmission for your applications. Featuring two rows of high-quality Copper Alloy contacts at a .125-inch pitch, it provides efficient signal transfer across 84 positions. The straight mount orientation and .25-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your connectivity solutions with this essential component, perfect for a variety of electronic projects.