746-084-525-206

Heilind Number:EDA746-084-525-206
Manufacturer:EDAC
Manufacturer Number:746-084-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-525-206

Detailed Description

Enhance connectivity within your electronic devices with this durable Press-fit Card Edge Connector. Designed for seamless board-to-board PCB integration, it features a reliable copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing. With a pitch of .125 inches and 84 positions spread across two rows, it ensures efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for various environments. The sleek black finish adds a touch of sophistication to your assembly, while the straight mount orientation offers easy installation. Trust in its 3A amperage rating for secure power delivery, making it a crucial component in your connectivity solutions. Elevate your PCB design with this high-performance Card Edge Connector.