746-084-525-601

Heilind Number:EDA746-084-525-601
Manufacturer:EDAC
Manufacturer Number:746-084-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-525-601

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its 84 positions, spread across 2 rows with a pitch of .125 inches and row spacing of .25 inches, offer seamless integration on your PCBs. The contact material, made of Copper Alloy, guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Explore our range of high-quality connectors under the Board to Board PCB Connectors category.