746-084-525-606

Heilind Number:EDA746-084-525-606
Manufacturer:EDAC
Manufacturer Number:746-084-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-525-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features dual rows, each housing 84 copper alloy contacts for optimal performance. With a pitch of .125 inches and row spacing of .25 inches, it ensures precise alignment on your board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability even in harsh environments. Suitable for straight mounting orientation, it offers easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your board-to-board connections with this high-quality component.