746-084-527-206

Heilind Number:EDA746-084-527-206
Manufacturer:EDAC
Manufacturer Number:746-084-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-527-206

Detailed Description

Enhance your electronic connections with this high-quality Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contacts made from Copper Alloy, it offers reliable performance, even in demanding environments. The .125-inch pitch and .25-inch row spacing allow for efficient signal transmission, while the 84 positions cater to diverse connectivity needs. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your device with this essential component for optimal connectivity.