746-084-527-601

Heilind Number:EDA746-084-527-601
Manufacturer:EDAC
Manufacturer Number:746-084-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-527-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for reliability and efficiency, this black connector features a housing made of UL 94V-0 thermoplastic polyester, ensuring durability in any environment. With two rows of copper alloy contacts, it offers a total of 84 positions with a pitch of .125 inch. The straight mount orientation allows for seamless integration onto your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this high-performance component.