746-084-527-606

Heilind Number:EDA746-084-527-606
Manufacturer:EDAC
Manufacturer Number:746-084-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-527-606

Detailed Description

Enhance your PCB connections with this Press-fit Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and fire safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for your devices. The .125 inch pitch and .25 inch row spacing accommodate precise board-to-board connections, while the 84 positions provide ample room for multiple components. Its straight mount orientation allows for easy installation on your PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your circuit design with this essential component.