746-084-540-601

Heilind Number:EDA746-084-540-601
Manufacturer:EDAC
Manufacturer Number:746-084-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-540-601

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its 2-row design, with a pitch of .125 inches and row spacing of .25 inches, accommodates up to 84 positions for versatile connectivity. The straight mount orientation offers easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this high-quality connector for your board-to-board connectivity needs.