746-084-541-206

Heilind Number:EDA746-084-541-206
Manufacturer:EDAC
Manufacturer Number:746-084-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector ensures reliable power transfer with an amperage of 3 A. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees longevity in any environment. Featuring two rows of 84 positions each, it offers ample connectivity options for your devices. The copper alloy contact material and a pitch of .125 inches ensure efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component, perfect for Board To Board PCB connections.