746-084-545-601

Heilind Number:EDA746-084-545-601
Manufacturer:EDAC
Manufacturer Number:746-084-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-545-601

Detailed Description

Enhance connectivity in your PCB setup with this top-of-the-line Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With two rows of contacts made from high-quality Copper Alloy, it guarantees reliable power delivery with a maximum amperage of 3A. Featuring a pitch of .125 inches and a row spacing of .25 inches, it offers seamless integration into your system with 84 positions available for versatile connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.